Hoffman Q131310PCE

Enclosure Junction Box; Polycarbonate; HxWxD: 4.69 x 4.69 x 3.62 in.
$ 59.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman Q131310PCE.

RS (Formerly Allied Electronics)

Datasheet6 pages16 years ago
Datasheet6 pages13 years ago

Inventory History

3 month trend:
-100%

Related Parts

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 7.1 x 4.7 x 2.44 Inch Light Gray
Bud IndustriesPIP-11777
Electrical Enclosures PC+10% Fiberglass Box with Captive Screws (10 X 7.1 X 4.9 In)
Type 4x & 6P Polycarbonate Watertight Enclosure with Flanged Lid Light Gray 120x66x42mm
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 4.7 x 3.6 x 2.44 Inch Light Gray
Bud IndustriesPTQ-11050
Enclosure Plastic; LxWxD: 10.24 x 6.3 x 3.94 in.; Light Gray; Gray Cover
Bud IndustriesPTQ-11050-C
ENCLOSURE, FIBERGLASS, CLEAR COVER, 10.24 X 6.3 X 3.94IN, PTQ SERIES

Descriptions

Descriptions of Hoffman Q131310PCE provided by its distributors.

Enclosure Junction Box; Polycarbonate; HxWxD: 4.69 x 4.69 x 3.62 in.
ENCLOSURE; NEMA 4X; JBOX; SCREW COVER; 125X125X99MM; POLYCARBONATE
Opaque Polycarbonate Wall Mount Enclosure
Qline E,Type 4x,125x125x99mm,Polycarb
BOX PLASTIC GRAY 4.92"L X 4.92"W
BOX PLAS GRAY 4.921"L X 4.921"W
Q131310PCE, QLINE™ E Enclosures house larger controls, provide additional size-range options and offer greater internal mounting flexibility than smaller QLINE products. Featuring contoured bodies with flush cover screws, they are functional in corrosive environments and can withstand occasional submersion. The ABS series shares the same features and similar physical properties as the polycarbonate but is a more economical, non-UL rated alternative. Specifications: Body is impact-resistant polycarbonate for PCE series and ABS for ABE series, Opaque and clear covers are impact-resistant polycarbonate for PCE, opaque covers are ABS for ABE series, Q131310PCE a Polycarbonate and ABS material is easily punched, drilled, filed or sawed, Cross-point flush cover screws are strong, durable polyamide, Cover includes a molded-in wire lead hole, Mounting tracks along body side walls for PC card installation, Molded internal pads for mounting optional panels, rails and other components, Seamless foam-in-place gasket assures water-tight and dust-tight seal, Material is halogen free. Finish: Polycarbonate and ABS enclosure material is RAL 7035 light-gray inside and out. Optional panels are plated steel.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q-131310PCE