Hoffman F66GUC

Wireway U-Connector, 1 Type, NEMA 1 Rating, Steel, Painted
$ 15.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman F66GUC.

Farnell

Datasheet8 pages9 years ago

Newark

Related Parts

HammondCS864
ENCLOSURE, JUNCTION BOX, MILD STEEL, 8X4X6, NEMA 1, NO KNOCKOUTS
HammondCS666
Enclosure Junction Box; Mild Steel; HxWxD: 6 x 6 x 6 in.
Bud IndustriesJB-3955
Pull - Junction Enclosure Steel Screw-On Cover 6.00 x 6.00 x 4.00
Bud IndustriesJBH-4954-KO
Bud Industries JBH-4954-KO Junction Box, Knockouts, Hinged, 6x6x3 in, JBH Series
Bud IndustriesJB-3954
Enclosure 6.00 in. H x 6.00 in. W x 3.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Hammond1481L44
Louvered Ventilating Plate 5.50 in. W x 5.62 in. H Gray Polyester Powder

Descriptions

Descriptions of Hoffman F66GUC provided by its distributors.

Wireway U-Connector, 1 Type, NEMA 1 Rating, Steel, Painted
Cable Trunking Mounting Bracket Steel Mounting Kit
Lay-In Wireway Joiner Gray Steel
U-Connector, Steel, Grey; Raceway / Duct Material:steel; Raceway / Duct Color:grey; External Length:35Mm; External Width:152Mm; External Height:152Mm; Product Range:f40Pf Series Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • F-66GUC