Hammond CS864

Enclosure, Junction Box, Mild Steel, 8X4X6, Nema 1, No Knockouts
$ 14.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CS864.

RS (Formerly Allied Electronics)

Datasheet2 pages19 years ago

Master Electronics

X-ON

Newark

Inventory History

3 month trend:
-30.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondCSKO864
Enclosure, Junction Box, Steel, Gray; En |Hammond CSKO864
HammondCS664
ENCLOSURE, JUNCTION BOX, MILD STEEL, 6X4X6, NEMA 1, NO KNOCKOUTS
HammondCSKO664
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 6X6X4, NEMA 1
Bud IndustriesCU-2107-B
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2107-B
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray
Bud IndustriesAU-1028-MG
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, GRAY, 5X4X3 IN, UTILITY

Descriptions

Descriptions of Hammond CS864 provided by its distributors.

ENCLOSURE, JUNCTION BOX, MILD STEEL, 8X4X6, NEMA 1, NO KNOCKOUTS
Enclosure Junction Box; Mild Steel; HxWxD: 8 x 6 x 4 in.
Enclosure, 8in.Hx6in.Wx4in.D, N1,
N1 Screw Cover 8 x 6 x 4 Steel/Gray 8 x 6 x 4 Inch
N1 Screw Cover - 8 x 6 x 4 - Steel/Gray SCREW COVER NO KO'S 8X6X4 (8 x 6 x 4) Hammond PN CS864 : UPC [623980360119]
Gray Mild Steel Wall Mount Junction Box
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; En; ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:8"; External Width - Imperial:6"; External Depth - Imperial:4"; IP Rating:20

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM