Hoffman F44L48

Straight Section Wireway, 12 Rating, Steel, Powder Coated
$ 385.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman F44L48.

Newark

Datasheet12 pages13 years ago
Datasheet12 pages9 years ago

Related Parts

HoffmanF44GCP
Wireway Closure Plate, 1 Type, NEMA 1 Rating, Steel, Painted
HoffmanF44GPA
WIREWAYS; External Length:152mm; External Width:102mm; External Height:102mm; Ra
HoffmanF44G90E
WIREWAYS; External Length:152mm; External Width:102mm; External Height:102mm; Ra
Enclosure DIN rail [Fibox] AB 122410 Enclosure DIN rail 6418074058850
Hammond1591VBK
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, black (RAL 9005), IP54, 1591VBK
Hammond1554TGY
ABS enclosure, (L x W x H) 180 x 120 x 90 mm, light gray (RAL 7035), IP66, 1554TGY

Descriptions

Descriptions of Hoffman F44L48 provided by its distributors.

Straight Section Wireway, 12 Rating, Steel, Powder Coated
48.00'' Straight Section Gray; 4.00x4.00x48.00; Steel
Lay-In Wireway Gray Steel 48.00 in.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • F-44L48