Hoffman A24H2008GQRLP3PT

Enclosure; Wall-mount; Nema 4X; 3PT Latch; 24.25X20.25X8.00; Fiberglass
$ 1,590.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A24H2008GQRLP3PT.

RS (Formerly Allied Electronics)

Datasheet6 pages12 years ago
Datasheet6 pages16 years ago

Related Parts

Polyester enclosure, (L x W x H) 200 x 250 x 115 mm, light gray (RAL 7035), IP66, 1590ZGRP233
Polyester enclosure, (L x W x H) 600 x 250 x 120 mm, light gray (RAL 7035), IP66, 1590ZGRP263
HammondPJ664H
NEMA 4x Wallmount Polyester Junction Box Enclosure 6.10 x 6.10 x 4.18 Fiberglass Hinged Cover
Bud IndustriesPBB-11833-2
Pushbutton Enclosure, 2Hole, Pc; Enclosure Material:Polycarbonate, |Bud Industries PBB-11833-2
Bud IndustriesPBB-11819-3
ENCLOSURE, PUSHBUTTON, 3 HOLE, 22.5MM, POLYCARB, NEMA 4X, IP67, GRAY, PBB SERIES
Bud IndustriesPBB-11817-2
ENCLOSURE, PUSHBUTTON, 2 HOLE, 22.5MM, POLYCARB, NEMA 4X, IP67, GRAY, PBB SERIES

Descriptions

Descriptions of Hoffman A24H2008GQRLP3PT provided by its distributors.

ENCLOSURE; WALL-MOUNT; NEMA 4X; 3PT LATCH; 24.25X20.25X8.00; FIBERGLASS
Enclosure Wall Mount; Nonmetallic; HxWxD: 24 x 20 x 8 in.
Fg Wall Mt Type 4X 3 Pt Rohs Compliant: Yes
Hinge-Cover with 3-Point Latch or Quick

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A24H2008GQRLP3PT.