Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond PJ664H

NEMA 4x Wallmount Polyester Junction Box Enclosure 6.10 x 6.10 x 4.18 Fiberglass Hinged Cover
$ 104.742
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJ664H.

Farnell

Datasheet3 pages9 years ago

Master Electronics

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.73%

Related Parts

HammondPJ664
NEMA 4x Wallmount Polyester Junction Box Enclosure 6.10 x 6.10 x 4.18 Fiberglass Lift-Off Cover
HammondPJ664HP4
Fiberglass Polyester Pushbutton Enclosure 3 Row Vertical Standard 30.5mm
HammondPJ664LW
NEMA 4x Wallmount Enclosure with Window 6.10 x 6.10 x 4.18 Fiberglass Snap Latch
Bud IndustriesPN-1339
Enclosure Flanged; HxwXD: 6.3 x 6.3 x 3.54 in.; Polycarbonate; Light Gray
Bud IndustriesNBB-15240
ENCLOSURE, ABS PLASTIC, POLYURETHANE GASKET, LIGHT GRAY, NEMA 4X, NBF SERIES
Bud IndustriesPN-1340-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 9.45 X 6.30 X 3.54IN, PN SERIES

Descriptions

Descriptions of Hammond PJ664H provided by its distributors.

NEMA 4x Wallmount Polyester Junction Box Enclosure 6.10 x 6.10 x 4.18 Fiberglass Hinged Cover
Enclosure Junction Box; Polyester; HxWxD: 6.1 x 6.1 x 4.13 in.
Pj Series Polyester Modular Enclosure; |Hammond PJ664H
Enclosure, 6.1in.Hx4.1in.Wx4.13in.D, N4X
Hammond Manufacturing N4X Wallmount Encl - 610 X 610 X 418
Gray Fiberglass Polyester Wall Mount Junction Box
ER - Hinged Screw Cover For No
RS APAC
BOX FIBERGLASS 7.69"L X 7.69"W
ENCLOSURE, INSTRUMENT, FIBERGLASS, GRAY; Enclosure Type: Junction Box; Enclosure Material: Fibreglass; External Height - Metric: 154.9mm; External Width - Metric: 155mm; External Depth - Metric: 105mm; IP Rating: IP66; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM