Renesas HM62256BLFP-7T

Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
$ 1.324
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HM62256BLFP-7T.

IHS

Datasheet20 pages0 years ago

Sierra IC

Inventory History

3 month trend:
-23.53%

Alternate Parts

Price @ 1000
$ 1.324
$ 8.038
Stock
48,581
163,266
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
-
28
Memory Type
-
-
Density
-
256 kb
Address Bus Width
-
15 b
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1998-02-28
LTD Date1998-09-30

Descriptions

Descriptions of Renesas HM62256BLFP-7T provided by its distributors.

Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
32K X 8 STANDARD SRAM 70 ns PDSO28
256k SRAM (32-kword x 8-bit)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HM 62256BLFP7T
  • HM62256BLFP 7T
  • HM62256BLFP7T