Renesas HM514100CS8

Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HM514100CS8.

IHS

Datasheet28 pages0 years ago

Alternate Parts

Price @ 1000
$ 12.915
Stock
1,101
77,689
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
80 ns
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1998-02-28
LTD Date1998-09-30

Descriptions

Descriptions of Renesas HM514100CS8 provided by its distributors.

Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20
IC FAST-PAGE DRAM 4M X 1 26-PIN PLASTIC SOJ
4M X 1 FAST PAGE DRAM 80 ns PDSO20

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HM514100CS-8