Contacts = 3 / Rows = 1 / Gender = Plug / Contact Gender = Plug / Contact Material = Brass / Contact Plating = Tin / Mounting Type = Panel Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 HB / Combustibility Class = UL 94 V-0 / Series = ST / Standards Met = SEV / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 16 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 90