Hirschmann ELST 4012 PG7

Conn Circular M 4 POS Screw ST Cable Mount 4 Terminal 1 Port
$ 11.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann ELST 4012 PG7.

Newark

Datasheet2 pages9 years ago
Datasheet56 pages25 years ago

element14 APAC

SOS electronic

Inventory History

3 month trend:
-4.13%

Related Parts

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity172234-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(S), Female, Crimp Terminal, Plug
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of Hirschmann ELST 4012 PG7 provided by its distributors.

Conn Circular M 4 POS Screw ST Cable Mount 4 Terminal 1 Port
PLUG, FREE, M12, 4WAY; Product Range: E Series M12; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Screw Pin; Coupling Style: Bayonet; Connector Body Material: Nylon (Polya
Cable connector, M12 4-pin Cable entry: 4...6 mm Connection: 0.75 mm² Temperature range: -25 ... 90 °C Connector Design: Straight Contact material: CuSn+Sn Gender of contacts: Male Housing Material: Polyamide (PA/Nylon) Locking type: Screw Locking M12 x 1 Protection rating: IP67 Series: M12 Hirschmann Size: M12 Termination type: Screw Terminal Poles: 4 Rated current: 4 A Rated voltage: 250 VAC/VDC

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELST4012PG7