Hirschmann CM06EA14S-6S

Conn Circular F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
$ 20.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann CM06EA14S-6S.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

TME

Inventory History

3 month trend:
-20.97%

Related Parts

Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A14S-2S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
Amphenol97-14S-7S
3 Position Circular Connector Insert, Female Sockets Solder Cup
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol Industrial97-3102A-14S-2S(946)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 13A 24.21mm*30.15mm

Descriptions

Descriptions of Hirschmann CM06EA14S-6S provided by its distributors.

Conn Circular F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
SOCKET, FREE, 6WAY; Product Range: -; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Nylon (Polyamide), Gla
Military Specification = MIL-C-5015 / Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 6 / Contact Gender = Socket / Contact Termination Type = Solder / Insert Arrangement = 14S-6 / Insert Rotation = N / Contact Material = Silver / Shell Material = Glass Filled Polyamide 6.6 / IP Rating = IP67 / Current Rating A = 10 / Voltage Rating VAC/VDC = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM 06 EA 14S-6 S
  • CM 06 EA 14S-6S
  • CM 06 EA 14S-6S*
  • CM06EA14S-6S*
  • CM06EA14S6S