Hirschmann CM02E20-27P

Circular Connector, MIL-C-5015 Series (VG95342), Plug, 14, Pin, Screw, Panel
$ 9.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann CM02E20-27P.

IHS

Datasheet2 pages14 years ago

Newark

Farnell

Inventory History

3 month trend:
+14.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
AmphenolSP-2-F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolSP-4-FN
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolSP-2-FN
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Receptacle

Descriptions

Descriptions of Hirschmann CM02E20-27P provided by its distributors.

Circular Connector, MIL-C-5015 Series (VG95342), Plug, 14, Pin, Screw, Panel
MIL Series Connector, 14 Contact(s), Male, Solder Terminal
PLUG, PANEL, 14WAY; Product Range: -; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 14Contacts; Circular Contact Type: Screw Pin; Coupling Style: -; Connector Body Material: Nylon (Polyamide) Body; Connect
Military Specification = MIL-C-5015 / Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 15 / Contact Gender = Plug / Contact Termination Type = Solder / Insert Arrangement = 20-27 / Insert Rotation = N / Contact Material = Silver / Shell Material = Glass Filled Polyamide 6.6 / IP Rating = IP67 / Current Rating A = 10 / Voltage Rating VAC/VDC = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM 02 E 20-27 P
  • CM 02 E 20-27P