Hirschmann 972308100

Clamp test probe, black, max. 10 mm, L 158 mm, CAT III, socket 4 mm, 972308100
$ 19.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 972308100.

Newark

Datasheet1 page13 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.38%

Related Parts

Hirschmann972308101
Clamp test probe, red, max. 10 mm, L 158 mm, CAT III, socket 4 mm, 972308101
Pomona ElectronicsB-8-2
Pomona B-8-2# Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, Red, Bulk, B Series
Pomona ElectronicsB-8-6
Pomona B-8-6 Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, Blue, B Series
MuellerBU-26130-2
Mueller BU-26130-2 Test Probe Red 1000V CAT III Clip-On 4mm Connector
MuellerBU-20431-2
Right Angle Plunger Jaw Clip Copper 15A 4.60 in. Clip Insulating Sleeve Screw/Crimp Connection
Pomona ElectronicsB-8-4
Pomona B-8-4 Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, Yellow, B Series

Descriptions

Descriptions of Hirschmann 972308100 provided by its distributors.

Clamp test probe, black, max. 10 mm, L 158 mm, CAT III, socket 4 mm, 972308100
PROBE, TEST, KLEPS 2800 BLACK, SAFETY, BLACK HOUSING, 4MM SOCKET, GRIP CLAWS | Lumberg Automation / Hirschmann 972308100
Hook, Test, 4Mm, Black, Las N Ws; Connector Type:Crocodile Clip; Current Rating:20A; Jaw Opening Max:10Mm; Insulator Colour:Black; Product Range:-; Svhc:Boric Acid (15-Jan-2019); Colour:Black; Operating Temperature Max:80°C; Rohs Compliant: Yes |Hirschmann Test And Measurement 972308100

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 972308100-