Hirschmann 934069103

Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Yellow, 1 Kv, 16 A, 2 M Rohs Compliant: Yes |Hirschmann Test And...
$ 9.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934069103.

Newark

Datasheet1 page13 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-13.16%

Related Parts

Hirschmann972309100
Clamp test probe, black, max. 5.5 mm, L 127.5 mm, CAT III, socket 4 mm, 972309100
Hirschmann972309101
Hirschmann Test & Measurement , 20A, 4.3mm , 4mm
Test Connectors, Probes & Testleads Black Shrouded Ban P
Test Connectors, Probes & Testleads Red Shrouded Ban Plu
Tenma76-118
TEST LEAD, RED, 1M, 1.2KV, 12A
Tenma76-122
TEST LEAD, RED, 1M, 1.2KV, 12A; Test Connector Type A:4mm Stackable Banana Plug, Shrouded; B:4mm

Descriptions

Descriptions of Hirschmann 934069103 provided by its distributors.

Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Yellow, 1 Kv, 16 A, 2 M Rohs Compliant: Yes |Hirschmann Test And Measurement 934069103
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, yellow, PVC, 1.0 mm², CAT II, 934069103
TEST LEAD, YELLOW, 2M, 1KV, 16A; Test Connector Type A: 4mm Stackable Banana Plug, Shrouded; Test Connector Type B: 4mm Stackable Banana Plug, Shrouded; Voltage Rating: 1kV; Current Rating: 16A; Insulator Colour: Yellow; Lead

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN