Hirschmann 934061102

Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Blue, 60 V, 32 A, 500 Mm Rohs Compliant: Yes |Hirschmann Test And...
$ 4.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934061102.

Newark

Datasheet1 page13 years ago
Datasheet2 pages0 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-25.05%

Related Parts

Hirschmann934059104
Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Green, 60 V, 32 A, 250 Mm Rohs Compliant: Yes |Hirschmann Test And Measurement 934059104
Hirschmann934059100
Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Black, 60 V, 32 A, 250 Mm Rohs Compliant: Yes |Hirschmann Test And Measurement 934059100
Hirschmann934059102
Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Blue, 60 V, 32 A, 250 Mm Rohs Compliant: Yes |Hirschmann Test And Measurement 934059102

Descriptions

Descriptions of Hirschmann 934061102 provided by its distributors.

Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Blue, 60 V, 32 A, 500 Mm Rohs Compliant: Yes |Hirschmann Test And Measurement 934061102
Hirschmann SKS MLN Meetsnoer - 934061102
TEST LEAD, BLUE, 500MM, 60V, 32A; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60VDC; Current Rating: 32A; Insulator Colour: Blue; Lead Length - Metric: 50

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN