Hirschmann 934059102

Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Blue, 60 V, 32 A, 250 Mm Rohs Compliant: Yes |Hirschmann Test And...
$ 5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934059102.

element14 APAC

Datasheet2 pages0 years ago

TME

Inventory History

3 month trend:
-83.33%

Related Parts

Hirschmann934059100
Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Black, 60 V, 32 A, 250 Mm Rohs Compliant: Yes |Hirschmann Test And Measurement 934059100
Hirschmann934059101
Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Red, 60 V, 32 A, 250 Mm Rohs Compliant: Yes |Hirschmann Test And Measurement 934059101
Hirschmann934059702
Hirschmann SKS MLN Meetsnoer - 934059702

Descriptions

Descriptions of Hirschmann 934059102 provided by its distributors.

Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Blue, 60 V, 32 A, 250 Mm Rohs Compliant: Yes |Hirschmann Test And Measurement 934059102
Hirschmann SKS MLN Meetsnoer - 934059102
TEST LEAD, BLUE, 250MM, 60V, 32A; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60V; Current Rating: 32A; Insulator Colour: Blue; Lead Length - Metric: 250m

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN