TEST LEAD, 4MM, 0.25M, BLACK; Lead Length:250mm; Insulator Colour:Black; Voltage Rating:60VDC; SVHC:No SVHC (19-Dec-2011); Connector Type A:4mm Stackable; Connector Type A:4mm Stackable Plug; Connector Type B:4mm Stackable; Connector Type B:4mm Stackable Plug; Contact Plating:Gold; Current Rating:32A; Material:PA; Operating Temperature Max:70°C; Operating Temperature Min:-15°C