HIROSE ELECTRIC ZX62D-AB-5P8

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62D-AB-5P8.

IHS

Datasheet20 pages10 years ago

element14 APAC

Newark

Hirose SCT

Future Electronics

CAD Models

Download HIROSE ELECTRIC ZX62D-AB-5P8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
Stock
101,488
200,656
Authorized Distributors
0
6
Connector Type
Receptacle
Receptacle
Number of Contacts
5
5
Mount
-
Horizontal, Surface Mount
Termination
-
-
Contact Material
Copper
Gold, Nickel
Contact Plating
Gold
Gold
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-30 °C
-30 °C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2016-03-31
LTD Date2016-12-26

Descriptions

Descriptions of HIROSE ELECTRIC ZX62D-AB-5P8 provided by its distributors.

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn Micro USB Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R ;2420027500
Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
Micro-USB connectors meeting requirements of USB 2.0 Standard | CONN RCPT USB2.0 MICRO AB SMD RA
USB Connectors MICRO AB RECEPT RA TH BTTM MNT
CONNECTOR, MICRO USB, RECEPTACLE, 5WAY
CONN RCPT MCR USB AB SMD TH SHLL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L