HIROSE ELECTRIC U.FL-R-SMT-1(10)

RF CONNECTOR RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC U.FL-R-SMT-1(10).

Upverter

Datasheet20 pages5 years ago
Datasheet7 pages17 years ago
Technical Drawing1 page11 years ago
Technical Drawing2 pages6 years ago

IHS

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-18.62%

CAD Models

Download HIROSE ELECTRIC U.FL-R-SMT-1(10) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.714
$ 0.985
$ 0.985
Stock
2,737,132
368,736
368,736
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Male
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
-
Surface Mount
Surface Mount
Frequency
8 GHz
6 GHz
6 GHz
Termination
-
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold, Silver
Gold, Silver
Contact Material
Brass, Gold, Silver
Gold, Silver
Gold, Silver
Dielectric Material
Liquid Crystal Polymer
Liquid Crystal Polymer
Liquid Crystal Polymer
Housing Color
-
Silver
Silver

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HIROSE ELECTRIC U.FL-R-SMT-1(10) provided by its distributors.

RF CONNECTOR RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle
RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors, 6.0 GHz, -40 to 90 ℃, RoHS
Hirose SCT
GSC (U.FL) Connector, Coaxial, SMT male 50R 6GHz U.FL-R-SMT-1(10)
U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector
1 Inner pin IPEX Board-End 1.25mm -40℃~+90℃ 6GHz 50Ω 2mm SMD Coaxial Connectors (RF) ROHS
Conn U.FL 0Hz to 8GHz 50Ohm Solder ST SMD RCP Gold Over Nickel T/R Automotive
RF CONN, U.FL JACK, 50 OHM, PCB; Connector Type:U.FL Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Surface Mount Vertical; Impedance:50ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:6GHz RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • U FL-R-SMT-1(10)
  • U.FL-R-SMT-1 (10)
  • U.FL-R-SMT-1 10
  • U.FL-R-SMT-110
  • U.FL-R-SMT1(10)
  • U.FL-R-SMT110
  • UFL-R-SMT-1(10)
  • UFL-R-SMT=1(10)
  • UFLRSMT110