HIROSE ELECTRIC TM21P-88P

Modular Connectors / Ethernet Connectors 8P M MODULAR PLUG IDC EMI PROTECT T/H
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM21P-88P.

IHS

Datasheet8 pages4 years ago

Electro Sonic

Master Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+56.34%

CAD Models

Download HIROSE ELECTRIC TM21P-88P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Modular Plug Cat5e Short Body Shielded 8/8 Beige/Gray Boot for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity5-554720-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Automotive Cat 3 Box
TE Connectivity5-558530-3
Modular Plug Cat 5e RJ45 Connector 8 Position 24 AWG Str 0.190-0.220 in. Round Cable Clear
TE Connectivity5-557315-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Loose Piece Cat 3

Descriptions

Descriptions of HIROSE ELECTRIC TM21P-88P provided by its distributors.

Modular Connectors / Ethernet Connectors 8P M MODULAR PLUG IDC EMI PROTECT T/H
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e/Cat 6 ;2222862900
Plug Modular Connector 8p8c Position Shielded Cat5 IDC
Modular Plug Connectors Compliant to CAT5e, 1.0 Gbps, -25 to 60 ℃, RoHS
Hirose SCT
Mod Conn, Rj45 Plug, Cat5E, 8P8C, Cable; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Hirose/hrs TM21P-88P

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM21P88P