HIROSE ELECTRIC TM11APA1-88P

Modular Connectors / Ethernet Connectors 8P M MODULAR PLG EMI STRT COVER LIGHT GRY
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM11APA1-88P.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-37.88%

CAD Models

Download HIROSE ELECTRIC TM11APA1-88P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Modular Plug Cat5e Short Body Shielded 8/8 Beige/Gray Boot for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug,
TE Connectivity3-1473562-8
Conn E-Con Sensor Connector PL 8 POS 2mm Crimp ST Cable Mount 8 Terminal 1 Port
TE Connectivity1473562-8
Conn E-Con Sensor Connector PL 8 POS 2mm Crimp ST Cable Mount 8 Terminal 1 Port
TE Connectivity5-520424-3
Modular Conn/Ethernet Conn SDL 08P PLG/E

Descriptions

Descriptions of HIROSE ELECTRIC TM11APA1-88P provided by its distributors.

Modular Connectors / Ethernet Connectors 8P M MODULAR PLG EMI STRT COVER LIGHT GRY
Conn RJ-45 PL 8 POS IDT RA Cable Mount 8 Terminal 1 Port ;2222783400
RJ Connector, 8 Contact(s), Male, IDC Terminal, Locking, Plug
Rj45 Conn, Plug, 8P8C, 1Port, Cable; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Hirose/hrs TM11APA1-88P

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L