HIROSE ELECTRIC ST60-10P

Conn Cellular Phone Connector RCP 10 POS 0.5mm Solder RA SMD 10 Terminal 1 Port T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ST60-10P.

IHS

Datasheet8 pages10 years ago

Hirose SCT

Future Electronics

CAD Models

Download HIROSE ELECTRIC ST60-10P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
Stock
161,723
497,995
Authorized Distributors
1
6
Connector Type
Receptacle
Non-Gendered, Receptacle
Number of Contacts
10
-
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Contact Material
Copper
-
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
-
Max Current Rating
500 mA
-
Max Voltage Rating (AC)
100 V
-
Max Operating Temperature
80 °C
80 °C
Min Operating Temperature
-30 °C
-30 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-07-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2016-03-31
LTD Date2016-12-26

Descriptions

Descriptions of HIROSE ELECTRIC ST60-10P provided by its distributors.

Conn Cellular Phone Connector RCP 10 POS 0.5mm Solder RA SMD 10 Terminal 1 Port T/R
Interface Connectors for Miniature, Portable Terminal Devices | CONN RCPT 10P 0.02 GOLD EDGE MNT
I/O Connector, 10 Contacts, Receptacle, I/O, Solder, ST, PCB Mount
Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle
Receptacle 10-pin,ST series,ST60
Usb Connector, Receptacle, 10 Position, Smd; No. Of Contacts:10Contacts; Gender:Receptacle; Connector Type:I/O; Contact Termination Type:Surface Mount; Product Range:St Series; Connector Mounting:Pcb Mount; Voltage Ac:100V Rohs Compliant: Yes |Hirose(Hrs) ST60-10P

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L