HIROSE ELECTRIC MS-162-HRMJ-1

Miniature Interface Coaxial Switch 2.5mm Height, DC to 10GHz, 10.0 GHz, -40 to 85 ℃, RoHS
$ 21.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC MS-162-HRMJ-1.

IHS

Datasheet11 pages4 years ago

Farnell

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-68.63%

CAD Models

Download HIROSE ELECTRIC MS-162-HRMJ-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF152101
CONNECTOR RF COAXIAL SMC STR PLUG SOLDER/CRIMP FOR RG174 316 LMR100 CABLE 50 OHM
Amphenol RF242176
connector, rf coaxial, between series adapter, sma jack to smc jack
Amphenol RF152102
RF Connector SMC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
TE Connectivity1051655-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Locking, Plug
TE Connectivity1052067-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity447648-3
Rf Sma Connector, 1 Contact(S), Female, Panel Mount, Panel Mount, Locking, Jack

Descriptions

Descriptions of HIROSE ELECTRIC MS-162-HRMJ-1 provided by its distributors.

Miniature Interface Coaxial Switch 2.5mm Height, DC to 10GHz, 10.0 GHz, -40 to 85 ℃, RoHS
Hirose SCT
RF Adapters - Between Series MS-162-SMA Adapter P L/F 0Hz to 10GHz 50
Conn MS-162-SMA Adapter 0Hz to 10GHz 50Ohm ST PL/F Gold Tray
Push-Pull,Threaded 10GHz 50¦¸ , PlugJack, , 24.29mm
CONN ADAPT COAX PLUG TO SMA JACK
ADAPTOR, MS-162 PLUG, SMA JACK, 50OHM; Connector Type: Inter Series Coaxial; Adapter Body Style: Straight Adapter; Convert From Coax Type: MS-162; Convert From Gender: Plug; Convert To Coax Type: SMA; Convert To Gender: Jack;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS162HRMJ1