Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 152102

RF / Coaxial Connector, SMC Coaxial, Straight Jack, Crimp, 50 ohm, Times LMR-100A, RG174, RG188

$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 152102.

Electro Sonic

Datasheet1 page23 years ago

East Coast Microwave

Newark

Burklin Elektronik

Inventory History

3 month trend:
+77.78%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-05-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF152101
CONNECTOR RF COAXIAL SMC STR PLUG SOLDER/CRIMP FOR RG174 316 LMR100 CABLE 50 OHM
Amphenol RF122408RP
RF / Coaxial Connector, TNC RP Coaxial, Straight Plug, Crimp, 50 ohm, Belden 9258, RG-8X
Amphenol RF122122RP
RF / Coaxial Connector, TNC RP Coaxial, Straight Jack, Crimp, 50 ohm, Belden 7806A, 8219, 8240
Amphenol RF082-5375-RFX
connector, rf coaxial, n commercial str plug, crimp-crimp, for rg58, 141 cable, 50 ohm
Amphenol RF082-6152
Amphenol RF 082-6152 RF Connector, N-Type, Straight, Crimp, Plug, Optimized, 50 Ohm
Amphenol RF082-4426-11RFX
connector, rf coaxial, n commercial str plug, crimp-crimp, rg8, 213, 214 ethernet

Descriptions

Descriptions of Amphenol RF 152102 provided by its distributors.

RF / Coaxial Connector, SMC Coaxial, Straight Jack, Crimp, 50 ohm, Times LMR-100A, RG174, RG188
RF SMC Connector, Male, Cable Mount, Crimp Terminal, Jack
Conn SMC 0Hz to 10GHz 50Ohm Crimp ST Cable Mount RCP Gold
RF/COAXIAL, SMC JACK, STR, 50OHM, CRIMP;; RF/COAXIAL, SMC JACK, STR, 50OHM, CRIMP; Connector Type:SMC Coaxial; Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-174, 188A, 316; Contact Material:Brass; Contact Plating:Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)