HIROSE ELECTRIC LX60-12S

Conn Cellular Phone Connector RCP 12 POS 0.5mm Solder RA SMD 12 Terminal 1 Port T/R
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC LX60-12S.

IHS

Datasheet6 pages6 years ago

Electro Sonic

ODG (Origin Data Global)

element14 APAC

Master Electronics

Inventory History

3 month trend:
-21.75%

CAD Models

Download HIROSE ELECTRIC LX60-12S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
12 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Descriptions

Descriptions of HIROSE ELECTRIC LX60-12S provided by its distributors.

Conn Cellular Phone Connector RCP 12 POS 0.5mm Solder RA SMD 12 Terminal 1 Port T/R
2.0 mm Mounting Height, Ultra Low-Profile Interface Connectors, -40 to 70 ℃, RoHS
Hirose SCT
LX Series 12 Position Single Row 0.5 mm Pitch Right Angle Receptacle Connector
I/O Connectors RCP 12 POS 0.5mm Sol RA SMD 12Termina
Telecom and Datacom Connector, 12 Contact(s), Female, Right Angle, Surface Mount Terminal, Guide Slot, Receptacle
CONN RCPT 12POS .5MM RT ANG SMD 245-0018-3-00 REEL
CONN RCPT 12P 0.02 GOLD SMD R/A
I/O Conn, R/A Rcpt, 12Pos, Smt; No. Of Contacts:12Contacts; Gender:Receptacle; Connector Type:Interface; Contact Termination Type:Surface Mount Right Angle; Product Range:Lx Series; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Hirose/hrs LX60-12S

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L