Molex 52893-1295

Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52893-1295.

IHS

Datasheet4 pages10 years ago

element14 APAC

Master Electronics

Electro Sonic

Farnell

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-24
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
12 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
HIROSE ELECTRICFH12-10S-0.5SV(55)
Conn FPC/FFC Connector SKT 10 POS 0.5mm Solder ST SMD Embossed T/R
TE Connectivity1734592-9
Ffc & Fpc Connectors Fpc Conn. 0.5Mm Pitch B/C 9P |Amp Te Connectivity 1734592-9
TE Connectivity1734839-9
FFC/FPC CONNECTOR, 9 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, NATURAL INSULATOR

Descriptions

Descriptions of Molex 52893-1295 provided by its distributors.

Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 12 Circuits
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
CONNECTOR, FFC/FPC, 12POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: Easy-On 52893 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528931295
  • 528931295