HIROSE ELECTRIC HR25-9TR-16S(71)

Circular Connector, 16 Contact(s), Zinc Alloy, Female, Solder Terminal, Receptacle
$ 16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR25-9TR-16S(71).

IHS

Datasheet8 pages3 years ago

Electro Sonic

TME

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-2.11%

CAD Models

Download HIROSE ELECTRIC HR25-9TR-16S(71) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonMS3102R24-7PY
Conn Cylindrical Circular PIN 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102R24-7S
Conn MIL-C-5015 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3102A24-7SW
Conn MIL-DTL-5015 Circular SKT 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102R24-5P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialCS3102A-24-5P
Connector Standard Cylindrical Circular RCP 24-5 ST Box Mount
Conn MIL-DTL-5015 Circular PIN Solder ST Box Mount 1 Port

Descriptions

Descriptions of HIROSE ELECTRIC HR25-9TR-16S(71) provided by its distributors.

Circular Connector, 16 Contact(s), Zinc Alloy, Female, Solder Terminal, Receptacle
High Performance, Microminiature Circular Connectors |Hirose/hrs HR25-9TR-16S(71)
Conn Smallest High Density F 16 POS Solder ST Panel Mount 16 Terminal 1 Port Case
Standard Circular Connector 16P FEM RECEP SZ 9
Female Sockets,Receptacle,Threaded 16pin Zinc Alloy 1A
CIRCULAR CONNECTOR, RCPT, 16POS, PANEL
CONN RCPT FMALE 16POS SOLDER CUP
CIRCULAR CONNECTOR, RCPT, 16POS, PANEL; Product Range: HR25 Series; Circular Connector Shell Style: Bulkhead Receptacle; No. of Contacts: 16Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Connector Body Material: Zinc Alloy Body; Connector Body Plating: Nickel; Contact Material: Phosphor Bronze; Contact Plating: Gold; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR259TR16S71