HIROSE ELECTRIC HR212-10R-8SC

8 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Receptacle
$ 12.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR212-10R-8SC.

IHS

Datasheet23 pages21 years ago

Alternate Parts

Price @ 1000
$ 12.5
$ 3.715
Stock
63,847
49,488
Authorized Distributors
1
6
Gender
Female
Female
Number of Positions
8
8
Mount
Cable
Cable
Termination
-
Crimp
Fastening Type
Pull, Push
Snap
Orientation
-
-
Contact Plating
Tin
Tin
Voltage Rating
-
100 V
Current Rating
1 A
1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

ITT / CannonPLB4G020008
Circular Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
ITT / CannonPLB3G420008
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 5A 20.0muin 0.51mum
ITT / CannonPLB1G120008
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 5A 20.0muin 0.51mum
Amphenol IndustrialPT02E-12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102A20-7P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
AmphenolPT02A-12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of HIROSE ELECTRIC HR212-10R-8SC provided by its distributors.

8 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Receptacle
CONN RCPT HSNG FMALE 8POS PNL MT
CONN RECEPT 8POS CRIMP TIN BLK

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L