HIROSE ELECTRIC HIF3BA-10D-2.54R

Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BA-10D-2.54R.

IHS

Datasheet29 pages8 years ago

Hirose SCT

CAD Models

Download HIROSE ELECTRIC HIF3BA-10D-2.54R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-11-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-02-28
LTD Date2021-08-31

Related Parts

TE Connectivity2-1393531-6
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount
TE Connectivity2-1658527-0
Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity1-1658528-1
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity1-1445342-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount
TE Connectivity1-1445350-0
Rec Kit.disc Wire.closed.26Aw |Amp Te Connectivity 1-1445350-0
TE Connectivity1-1445371-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of HIROSE ELECTRIC HIF3BA-10D-2.54R provided by its distributors.

Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Hirose SCT
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount Tray
28 AWG Socket 2.54mm 2 10pin 203nm IDC , 17.27mm*15.6mm
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
IDC CONN, RCPT, 10POS, 2ROW, 2.54MM;
CONN SOCKET 10POS IDC 28AWG GOLD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3BA10D2.54R