Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393531-6

Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount

$ 4.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393531-6.

JRH Electronics

Datasheet3 pages2 years ago

Burklin Elektronik

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-5.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-31
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-01-20
LTD Date2023-04-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

HIROSE ELECTRICHIF3BA-10D-2.54R
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
TE Connectivity1-1658528-1
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity1-1445342-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount
TE Connectivity2-1658527-0
Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
Amphenol Communications Solutions89361-710SLF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
TE Connectivity1-1445350-0
Rec Kit.disc Wire.closed.26Aw; |Te Connectivity Amp 1-1445350-0

Descriptions

Descriptions of TE Connectivity 2-1393531-6 provided by its distributors.

Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount
Multipole socket DIN 41651 [TE Connectivity] V23535-A3280-C101 Multipole socket DIN 41651
FFC/FPC Connector, 2 Row(s), IDC Terminal, Gray Insulator, Receptacle
RIGHT ANGLE CABLE MOUNT IDC CONNECTOR SOCKET, 10 WAY, 2 ROW, 2.54MM PITCH
Wire-to-Board Receptacle IDC Dual Row 2.54 mm Pitch 10-Position Gold Over Nickel Palladium Gray
10 Position Rectangular Receptacle Connector IDC Gold
V23535A3280C101=BKMOD422 FEDER
Socket header, 10 pole, pitch 2.54 mm, angled, gray, 2-1393531-6
Cross Referenced to TE CONNECTIVITY - Part AMP2-1393531-6
Receptacle 2.54mm 2 10pin 203nm gold grey IDC wire mounting,free hanging,Through hole mounting 17.3mm(Length)*7.3mm(height)
V23535A3280C101=BKMOD422 FEDER; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Socket; Product Range: AMP-LATCH; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213935316
  • V23535-A3280-C101
  • V23535A3280C101