Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3125045

1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 50+50 contacts"
$ 8.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3125045.

IHS

Datasheet1 page13 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Harwin M50-3125045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.549
$ 4.707
$ 4.707
Stock
34,044
15,009
15,009
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
100
100
100
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICFX2-100S-1.27SVL(71)
Hirose FX2 Series Board-to-Board Receptacle, 1.27mm Pitch, 100 Pos, Dual Row, Right Angle, SMD
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount, CLP Series
HIROSE ELECTRICFX2-100S-1.27DSL(71)
Conn Board to Board RCP 100 POS 1.27mm Solder RA Thru-Hole Tube
PCB Receptacle, Bottom Entry, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount
HIROSE ELECTRICFX2-80S-1.27SVL(71)
Hirose FX2 Series Board-to-Board Receptacle, 80-Pin, 1.27mm Pitch, Right Angle, SMD

Descriptions

Descriptions of Harwin M50-3125045 provided by its distributors.

1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 50+50 contacts"
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
SOCKET, VERTICAL, SMT, 1.27MM, 100WAY; Pitch Spacing: 1.27mm; No. of Contacts: 100Contacts; Gender: Receptacle; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gol
Board To Board Connector Receptacle, 100Pos, 2Row; Rango De Producto:Serie Archer M50; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:100; Espaciado, Paso:1.27Mm; Núm. De Filas:2 |Harwin M50-3125045

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR