HIROSE ELECTRIC FX11LB-140S-SV

[FunctionMAX™]0.5mm Pitch 2.0-3.0mm Height with Ground Plate High-Speed Board to Board
$ 3.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX11LB-140S-SV.

IHS

Datasheet16 pages8 years ago

Hirose SCT

DigiKey

CAD Models

Download HIROSE ELECTRIC FX11LB-140S-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.665
$ 4.814
$ 4.814
Stock
11,227
139,887
139,887
Authorized Distributors
4
6
6
Gender
Female
Female
Female
Pitch
500 µm
500 µm
500 µm
Number of Positions
140
140
140
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 3 days ago)

Descriptions

Descriptions of HIROSE ELECTRIC FX11LB-140S-SV provided by its distributors.

[FunctionMAX™]0.5mm Pitch 2.0-3.0mm Height with Ground Plate High-Speed Board to Board
Hirose SCT
CONN RECEPT 140POS W/O POSTS SMD
Board Stacking Connector
CONN RCPT 140POS SMD GOLD
SMD CON 140WAY PIN STR 0.5MM
573-0155-8-00 EACH

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L