HIROSE ELECTRIC FX11LA-120S/12-SV(71)

120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
$ 4.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX11LA-120S/12-SV(71).

IHS

Datasheet16 pages8 years ago

Electro Sonic

Farnell

Master Electronics

TME

Inventory History

3 month trend:
+75.27%

CAD Models

Download HIROSE ELECTRIC FX11LA-120S/12-SV(71) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICFX10A-120S-SV
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICFX10A-120S/12-SV(71)
132 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
HIROSE ELECTRICFX20-120S-0.5SV
[FunctionMAX™]0.5mm Pitch, Board-to-Board Connectors with Floating Structure, -55 to 85 ℃, RoHS
Center Strip Contacts,Receptacle 400¦Ìm 2 120pin 4mm 2.6mm 250nm 26.7mm*4mm
Center Strip Contacts,Receptacle 400¦Ìm 2 90pin 1.5mm 1.35mm 203nm SMD,P=0.4mm 21.1mm*3.4mm
Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket

Descriptions

Descriptions of HIROSE ELECTRIC FX11LA-120S/12-SV(71) provided by its distributors.

120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Conn Board to Board RCP 120Signal/12Ground POS 0.5mm Solder ST SMD Tray
[Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose/hrs FX11LA-120S/12-SV(71)
Board Stacking Connector, 120 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
RECEPTACLE, 0.5MM, GUIDE, 120+12WAY; Product Range: -; No. of Contacts: 132Contacts; Gender: Receptacle; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plat

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX11LA-120S/12-SV(71
  • FX11LA-120S/12-SV/71
  • FX11LA-120S12-SV(71)
  • FX11LA-120S12-SV71
  • FX11LA120S/12SV71
  • FX11LA120S12SV71