Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 544771208

Conn Board to Board RCP 120 POS 0.4mm Solder ST SMD Embossed T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 544771208.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Molex

Farnell

Newark

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-08-27
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Stacking Board Connector, Slimstack 51338 Series, Receptacle, 0.4 Mm, 90, Surface Mount
HIROSE ELECTRICDF40C-100DS-0.4V(51)
Conn Stacking Receptacle 100 POS 1.5mm Stack Height 0.4mm Solder ST SMD Emboss T/R
HIROSE ELECTRICFX10A-120S/12-SV(71)
132 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
HIROSE ELECTRICFX20-120S-0.5SV
[FunctionMAX™]0.5mm Pitch, Board-to-Board Connectors with Floating Structure, -55 to 85 ℃, RoHS
TE Connectivity / AMP1565357-1
Conn Fine Pitch Connector RCP 100 POS 0.5mm Solder ST SMD T/R
Samtec 0.5mmpitch100pDouble row female Board to Board, ERF5series, vertical, surface

Descriptions

Descriptions of Molex 544771208 provided by its distributors.

Conn Board to Board RCP 120 POS 0.4mm Solder ST SMD Embossed T/R
0.40mm (.016") Pitch Board-to-Board SlimStack(TM) Receptacle, Surface Mount, Dual Row, Vertical Stacking, 4.00mm (.157") Stacking Height, 80 Circuits
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle
Connector, Stacking, Rcpt, 120Pos, 2Row; Product Range:slimstack 54477 Series; No. Of Contacts:120Contacts; Gender:receptacle; Pitch Spacing:0.4Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Row Pitch:-; Contact Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0544771208
  • 54477-1208