HIROSE ELECTRIC FH52E-18S-0.5SH(99)

FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 18 Positions
$ 2.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH52E-18S-0.5SH(99).

IHS

Datasheet35 pages4 years ago

TME

Hirose SCT

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download HIROSE ELECTRIC FH52E-18S-0.5SH(99) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

HIROSE ELECTRICFH19SC-18S-0.5SH(99)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
HIROSE ELECTRICFH19SC-18S-0.5SH(09)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Easy-On™ T/R
Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Reel
Conn FPC/FFC Connector SKT 18 POS 0.5mm Solder RA SMD Reel
Amphenol Communications SolutionsSFV18R-4STBE1HLF
Conn FPC/FFC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of HIROSE ELECTRIC FH52E-18S-0.5SH(99) provided by its distributors.

FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 18 Positions
0.5mm/1.0mm Pitch, 2.0mm Height, FPC/FFC ZIF Connectors, 0.5 A, -40 to 105 ℃, RoHS
Hirose SCT
Bottom Contact,FFC &,FPC Connectors,Headers 18pin SMD,P=0.5mm
FFC & FPC Connectors 0.5MM 18P LNG MTL FI TNG SMT VERT MNT
CONN, FFC/FPC, RCPT, 18POS, 0.5MM, SMT
FH52E-18S-0.5SH(99) ; 5803331399
Conn, Ffc/fpc, Rcpt, 18Pos, 0.5Mm, Smt; Pitch Spacing:0.5Mm; No. Of Contacts:18Contacts; Gender:receptacle; Product Range:fh52 Series; Contact Termination Type:surface Mount; Contact Position:bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH52E-18S-0.5SH99
  • FH52E18S0.5SH99