HIROSE ELECTRIC FH52-15S-0.5SH(99)

Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD T/R
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH52-15S-0.5SH(99).

IHS

Datasheet35 pages4 years ago

JRH Electronics

TME

Hirose SCT

Sager Electronics

Inventory History

3 month trend:
+33.21%

CAD Models

Download HIROSE ELECTRIC FH52-15S-0.5SH(99) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn FPC Connector SKT 15 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH52-12S-0.5SH(99)
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R
HIROSE ELECTRICFH52-11S-0.5SH(99)
FFC / FPC Board Connector, ZIF, 0.5 mm, 11 Contacts, Receptacle, FH52, Surface Mount, Bottom
HIROSE ELECTRICFH19C-15S-0.5SH(99)
Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 12POS 0.50MM R/A
CONN FPC BOTTOM 13POS 0.50MM R/A / ZIF Slide-locking Connector (0.5-mm pitch)

Descriptions

Descriptions of HIROSE ELECTRIC FH52-15S-0.5SH(99) provided by its distributors.

Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD T/R
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 15 Positions
0.5mm/1.0mm Pitch, 2.0mm Height, FPC/FFC ZIF Connectors, 0.5 A, -40 to 105 ℃, RoHS
Hirose SCT
FH52 RoHS Compliant COMMERCIAL UL FFC, FPC (Connector/Contact Type) Connector UL94V-0 50mOhm -40C~105C 500mA
FFC & FPC Connectors 15P 0.5MM PITCH R/A SMT, AU
CONN FFC BOTTOM 15POS 0.5MM R/A
500¦Ìm 15pin 2mm FFC,FPC 500mA SMD,P=0.5mm
Conn, Ffc/Fpc, Rcpt, 15Pos, 0.5Mm, Smt; Pitch Spacing:0.5Mm; No. Of Contacts:15Contacts; Gender:Receptacle; Product Range:Fh52 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes |Hirose/hrs FH52-15S-0.5SH(99)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH52-15S-0.5SH(99