HIROSE ELECTRIC FH34S-24S-0.5SH(50)

Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH34S-24S-0.5SH(50).

IHS

Datasheet5 pages11 years ago

element14 APAC

Newark

CAD Models

Download HIROSE ELECTRIC FH34S-24S-0.5SH(50) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-04-30
LTD Date2018-09-30

Related Parts

HIROSE ELECTRICFH34SR-22S-0.5SH(50)
FFC/FPC Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
HIROSE ELECTRICFH34SRJ-30S-0.5SH(50)
FFC / FPC Board Connector, 0.5 mm, 30 Contacts, Receptacle, FH34S, Surface Mount, Bottom
HIROSE ELECTRICFH34SRJ-26S-0.5SH(50)
Conn FFC/FPC Connector SKT 26 POS 0.5mm Solder RA SMD T/R
Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Reel
TE Connectivity2-1734839-4
Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Tape Mounted
TE Connectivity1-1734742-8
TE Connectivity 1-1734742-8 FFCFPC Connector Female Unshrouded Type-A .5mm

Descriptions

Descriptions of HIROSE ELECTRIC FH34S-24S-0.5SH(50) provided by its distributors.

Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R
Ffc / Fpc Board Connector, Fh34S Series, Surface Mount, Receptacle, 24, 0.5 Mm Rohs Compliant: Yes
CONN FFC FPC TOP 24POS 0.5MM R/A
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
CONNECTOR, FFC/FPC, RCPT, 24POS, 1ROW; Pitch Spacing: 0.5mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: FH34S Series; Contact Termination Type: Surface Mount; Contact Position: -; No. of Rows: 1 Row; Contac

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L