TE Connectivity 2-1734839-4

Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Tape Mounted
$ 1.01
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1734839-4.

IHS

Datasheet4 pages2 years ago
Datasheet3 pages17 years ago

Farnell

Factory Futures

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-98.78%

CAD Models

Download TE Connectivity 2-1734839-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-12
LTD Date2024-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-1734592-8
FPC CONN. 0.5MM PITCH B/C, 18P, FPC Connectors | TE Connectivity 1-1734592-8
TE Connectivity2-1734592-5
FPC CONN. 0.5MM PITCH B/C, 25P, FPC Connectors | TE Connectivity 2-1734592-5
TE Connectivity1-1734839-8
FPC CONN. 0.5MM PITCH T/C,18P, FPC Connectors | TE Connectivity 1-1734839-8
TE Connectivity1-1734592-9
Conn FPC Connector SKT 19 POS 0.5mm Solder RA SMD T/R
HIROSE ELECTRICFH28E-30S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 30 Positions
TE Connectivity1-1734742-8
TE Connectivity 1-1734742-8 FFCFPC Connector Female Unshrouded Type-A .5mm

Descriptions

Descriptions of TE Connectivity 2-1734839-4 provided by its distributors.

Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Tape Mounted
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Solder pad 500μm 24pin Natural color 2.05mm FPC 500mA gold bottom SMD,P=0.5mm,Horizontal SMD SMD mount 17.43mm(Length)*5.1mm(height)
Drawer Type -20℃~+85℃ 24P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Ffc/Fpc Connector, Receptacle 24 Position 1Row; Rango De Producto:-; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:24; Contacto, Posición:Top; Espaciado, Paso:0.5Mm |Amp Te Connectivity 2-1734839-4
CONNECTOR, FFC / FPC, 0.5MM, 24WAY; Pitch Spacing:0.5mm; No. of Contacts:24Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; No. of Rows:1Rows

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1734839-4 .
  • 2-1734839-4..