
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | HFS216CT-ND | 2,895 | 1 | Cut Tape | ||||||||
| Heilind Americas | FH33J-16S-0.5SH(10) | 0 | 13h | |||||||||
| Interstate Connecting Components | FH33J-16S-0.5SH(10) | 0 | 12h | |||||||||
| TME | FH33J-16S-0.5SH-10 | 0 | 5K | 15h | ||||||||
| Sager Electronics | FH33J-16S-0.5SH(10) | 0 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH33J-16S-0.5SH(10).
Download HIROSE ELECTRIC FH33J-16S-0.5SH(10) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of HIROSE ELECTRIC FH33J-16S-0.5SH(10) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH33J-16S-0.5SH(10).