Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1734592-6

FFC / FPC Board Connector, 0.5 mm, 16 Contacts, Receptacle, FPC Series, Surface Mount Straight
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734592-6.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Factory Futures

Newark

Inventory History

3 month trend:
+6.09%

CAD Models

Download TE Connectivity 1-1734592-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-1734839-6
FPC CONN. 0.5MM PITCH T/C,16P, FPC Connectors | TE Connectivity 1-1734839-6
TE Connectivity1-1734839-2
FPC CONN. 0.5MM PITCH T/C,12P, FPC Connectors | TE Connectivity 1-1734839-2
TE Connectivity1-1734839-4
FPC CONN. 0.5MM PITCH T/C,14P, FPC Connectors | TE Connectivity 1-1734839-4
TE Connectivity1-1734839-3
Conn FPC Connector SKT 13 POS 0.5mm Solder RA SMD T/R
TE Connectivity1-1734742-6
Ffc/Fpc Connector, 16 Contact(S), 1 Row(S), Female, Straight, 0.020 Inch Pitch, Locking, Black
HIROSE ELECTRICFH33J-16S-0.5SH(10)
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS

Descriptions

Descriptions of TE Connectivity 1-1734592-6 provided by its distributors.

FFC / FPC Board Connector, 0.5 mm, 16 Contacts, Receptacle, FPC Series, Surface Mount Straight
Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD T/R
Avnet Japan
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Solder pad 500μm 16pin Natural color 2.05mm FPC 500mA gold bottom SMD,P=0.5mm,Horizontal SMD SMD mount 13.43mm(Length)*5.1mm(height)
Poles = 16 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 250 / Length mm = 13.43 / Temperature Min. °C = -40 / Temperature Max. °C = 85

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734592-6 .
  • 1-1734592-6.