HIROSE ELECTRIC FH33-28S-0.5SH(10)

Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD Reel
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH33-28S-0.5SH(10).

IHS

Datasheet16 pages8 years ago

element14 APAC

Newark

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-60.59%

CAD Models

Download HIROSE ELECTRIC FH33-28S-0.5SH(10) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICFH41-28S-0.5SH(05)
Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD T/R
HIROSE ELECTRICFH34SRJ-30S-0.5SH(50)
FFC / FPC Board Connector, 0.5 mm, 30 Contacts, Receptacle, FH34S, Surface Mount, Bottom
HIROSE ELECTRICFH34SRJ-26S-0.5SH(50)
Conn FFC/FPC Connector SKT 26 POS 0.5mm Solder RA SMD T/R
Molex 54132-3662 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, ,btmw /Auplt36 Circuit,embstppkg
Ffc / Fpc Board Connector, Xf2m Series, Surface Mount, Receptacle, 20, Top, Bottom, 0.5 Mm
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of HIROSE ELECTRIC FH33-28S-0.5SH(10) provided by its distributors.

Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD Reel
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS
Hirose SCT
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 28 Positions
28 CONTACT(S) FEMALE RIGHT ANGLE FFC/FPC CONNECTOR SURFACE MOUNT
28 Position 0.50MM Right Angle FFC Connector
FFC & FPC Connectors 0.5MM 28 POS SMT R/A NICKEL/GOLD FLASH
CONN FFC BOTTOM 28POS 0.50MM R/A
500¦Ìm 28pin 1.2mm FFC,FPC 500mA SMD,P=0.5mm
Ffc/Fpc Board Connector, Fh33 Series, Surface Mount, Receptacle, 28, Bottom, 0.5 Mm Rohs Compliant: Yes |Hirose/hrs FH33-28S-0.5SH(10)
CONNECTOR, FFC/FPC, RCPT, 28POS, 1ROW; Pitch Spacing: 0.5mm; No. of Contacts: 28Contacts; Gender: Receptacle; Product Range: FH33 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Co

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH33-28S0.5SH(10)