HIROSE ELECTRIC FH19C-30S-0.5SH(99)

0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
$ 1.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH19C-30S-0.5SH(99).

IHS

Datasheet12 pages7 years ago

Hirose SCT

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-22.57%

Alternate Parts

Price @ 1000
$ 1.59
$ 1.523
Stock
29,181
168,896
Authorized Distributors
1
6
Gender
Female
Female
Pitch
500 µm
500 µm
Number of Positions
30
30
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

HIROSE ELECTRICFH19SC-30S-0.5SH(99)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
HIROSE ELECTRICFH52-30S-0.5SH(99)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 30 Positions
HIROSE ELECTRICFH48-30S-0.5SV
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R / CONN FPC 30POS 0.50MM R/A
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Reel
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of HIROSE ELECTRIC FH19C-30S-0.5SH(99) provided by its distributors.

0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Hirose SCT
Ffc/Fpc Connector, 30 Contact(S), 1 Row(S), Female, Right Angle, 0.02 Inch Pitch, Surface Mount Terminal, Locking, Beige Insulator |Hirose(Hrs) FH19C-30S-0.5SH(99)
CONN, FPC, RCPT, R/A, 30POS, 0.5MM, SMT; Pitch Spacing: 0.5mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: FH19C Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L