HIROSE ELECTRIC FH19C-20S-0.5SH(05)

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH19C-20S-0.5SH(05).

IHS

Datasheet7 pages11 years ago

Hirose SCT

Alternate Parts

Price @ 1000
$ 0.986
$ 0.986
Stock
55,894
141,938
141,938
Authorized Distributors
0
6
6
Gender
Female
Female
Female
Pitch
500 µm
500 µm
500 µm
Number of Positions
20
20
20
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-04-30
LTD Date2018-09-30

Related Parts

HIROSE ELECTRICFH40-20S-0.5SV
Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD Automotive T/R
HIROSE ELECTRICFH28E-20S-0.5SH(05)
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH19SC-20S-0.5SH(05)
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector Socket 20 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
FFC / FPC Board Connector, 0.5 mm, 20 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of HIROSE ELECTRIC FH19C-20S-0.5SH(05) provided by its distributors.

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Hirose SCT
CONN FFC BOTTOM 20POS 0.50MM R/A
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L