HIROSE ELECTRIC FH12A-45S-0.5SH(55)

Ffc/Fpc Conn, Rcpt, 45Pos, 1Row, Smt Rohs Compliant: Yes |Hirose/hrs FH12A-45S-0.5SH(55)
$ 1.551
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12A-45S-0.5SH(55).

IHS

Datasheet20 pages8 years ago

element14 APAC

ODG (Origin Data Global)

Newark

TME

Inventory History

3 month trend:
-17.66%

CAD Models

Download HIROSE ELECTRIC FH12A-45S-0.5SH(55) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-30
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

HIROSE ELECTRICFH12S-45S-0.5SH(55)
Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH12-45S-0.5SH(55)
CONN FFC BOTTOM 45POS 0.50MM R/A / Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD T/R
HIROSE ELECTRICFH12S-40S-0.5SH(55)
FFC/FPC Connector Socket 40 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Amphenol Communications Solutions62684-342100ALF
Conn FFC/FPC Connector SKT 34 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC Connector SKT 45 POS 0.3mm Solder RA SMD Easy-On™ T/R
Conn FFC/FPC Connector SKT 34 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of HIROSE ELECTRIC FH12A-45S-0.5SH(55) provided by its distributors.

Ffc/Fpc Conn, Rcpt, 45Pos, 1Row, Smt Rohs Compliant: Yes |Hirose/hrs FH12A-45S-0.5SH(55)
Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
FFC / FPC Board Connector, 0.5 mm, 45 Contacts, Receptacle, FH12, Surface Mount, Top
-40℃~+85℃ Flip type 45P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FPC/FFC, SMT, 0.5MM, 45WAY; Pitch Spacing: 0.5mm; No. of Contacts: 45Contacts; Gender: Receptacle; Product Range: FH12 Series; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; Conta

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH12A-45S-0.5SH/55
  • FH12A-45S-0.5SH55
  • FH12A45S0.5SH(55)
  • FH12A45S0.5SH55