HIROSE ELECTRIC FH12S-40S-0.5SH(55)

FFC/FPC Connector Socket 40 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
$ 1.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12S-40S-0.5SH(55).

IHS

Datasheet20 pages8 years ago

Upverter

ODG (Origin Data Global)

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-3.65%

CAD Models

Download HIROSE ELECTRIC FH12S-40S-0.5SH(55) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-21
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

HIROSE ELECTRICFH12-40S-0.5SH(55)
FFC/FPC Connectors; FH12-40S-0.5SH(55); HIROSE ELECTRIC; 500 mA; Yes; Gold; 40
HIROSE ELECTRICFH12A-40S-0.5SH(55)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R / CONN FFC TOP 40POS 0.50MM R/A
HIROSE ELECTRICFH12-30S-0.5SH(55)
FFC / FPC Board Connector, 0.5 mm, 30 Contacts, Receptacle, FH12, Surface Mount, Bottom
Amphenol Communications Solutions62684-342100ALF
Conn FFC/FPC Connector SKT 34 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Socket 40 POS 0.5mm Solder Right Angle Surface Mount
Conn FFC/FPC Connector SKT 34 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of HIROSE ELECTRIC FH12S-40S-0.5SH(55) provided by its distributors.

FFC/FPC Connector Socket 40 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 40 Positions
FH12S Series 40 Position 0.5 mm Pitch Bottom Contact FFC/FPC Connector - SMT
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
0.5mm/1.0mm Pitch FPC/FFC Connectors, 0.5 A, -40 to 85 ℃, RoHS
Hirose SCT
FFC & FPC Connectors 0.5MM 40 POS RA SMT FLIP LK ACT GLD PLTD
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
SOCKET FFC/FPC, ZIF, 0.5MM, 40WAY; Pitch Spacing: 0.5mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: FH12 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contac
Ffc/Fpc Connector, Receptacle 40 Position 1Row; Rango De Producto:Serie Fh12; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:40; Contacto, Posición:Bottom; Espaciado, Paso:0.5Mm |Hirose/hrs FH12S-40S-0.5SH(55)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH12S-40S-0.5SH55
  • FH12S40S0.5SH(55)
  • FH12S40S0.5SH55