HIROSE ELECTRIC FH12-30S-0.5SV(55)

Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12-30S-0.5SV(55).

IHS

Datasheet20 pages10 years ago

element14 APAC

Future Electronics

CAD Models

Download HIROSE ELECTRIC FH12-30S-0.5SV(55) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.609
Stock
67,237
480,459
Authorized Distributors
1
6
Gender
Female
Female
Pitch
500 µm
1 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-21
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-04-30
LTD Date2018-09-30

Related Parts

HIROSE ELECTRICFH12S-30S-0.5SH(55)
FFC / FPC Board Connector, ZIF, 0.5 mm, 30 Contacts, Receptacle, FH12, Surface Mount, Bottom
HIROSE ELECTRICFH12A-30S-0.5SH(55)
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH12A-22S-0.5SH(55)
Conn FFC/FPC Connector SKT 22 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications Solutions62684-342100ALF
Conn FFC/FPC Connector SKT 34 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications Solutions10051922-2210ELF
FFC/FPC Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R / CONN FPC 30POS 0.50MM R/A

Descriptions

Descriptions of HIROSE ELECTRIC FH12-30S-0.5SV(55) provided by its distributors.

Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R
FH12 Series 30 Position 0.5 mm Pitch Surface Mount Flip Lock FPC/FFC Connector
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking
CONN FFC VERT 30POS 0.50MM SMD
FFC; 0.5mm Pitch; Contact; 30way
SOCKET FFC/FPC, ZIF, 0.5MM, 30WAY; Pitch Spacing: 0.5mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: FH12 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contac
Ffc/Fpc Connector, Receptacle 30 Position 1Row; Rango De Producto:Serie Fh12; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:30; Contacto, Posición:Bottom; Espaciado, Paso:0.5Mm |Hirose/hrs FH12-30S-0.5SV(55)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH12-30S-0.5SV 55
  • FH12-30S-0.5SV-55
  • FH12-30S-0.5SV/55
  • FH12-30S-0.5SV55
  • FH12-30S0.5SV(55)
  • FH12-30S0.5SV55