HIROSE ELECTRIC DH40-37S

High Speed Transmission, 1.0mm Pitch Small Interface Connectors, 2.5 Gbps, -25 to 85 ℃, RoHS
$ 7.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DH40-37S.

IHS

Datasheet13 pages5 years ago

Electro Sonic

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-9.96%

CAD Models

Download HIROSE ELECTRIC DH40-37S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-11-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Pin Header, Signal, 1 mm, 2 Rows, 30 Contacts, Surface Mount Straight, Pico-Clasp 501190
Pin Header, Signal, 1 mm, 2 Rows, 30 Contacts, Surface Mount Right Angle, Pico-Clasp 501571
Conn Shrouded Header (4 Sides) HDR 30 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
CONN HEADER SMD 40POS 1MM / Connector Header Surface Mount 40 position 0.039" (1.00mm)
1mm 2 40P Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS
1mm 2 40P Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of HIROSE ELECTRIC DH40-37S provided by its distributors.

High Speed Transmission, 1.0mm Pitch Small Interface Connectors, 2.5 Gbps, -25 to 85 ℃, RoHS
Hirose SCT
Conn SCSI RCP 37 POS 1mm Solder ST Cable Mount 37 Terminal 1 Port Tray
I/O Connectors 37P PLUG UNIT SOLDER TYPE
Plug 37 way solder type; DH series
CONN SCSI PLUG 37POS STR SOLDER
PLUG, SOLDER, 37WAY; No. of Contacts: 37Contacts; Gender: Plug; Connector Type: I/O; Contact Termination Type: Solder; Product Range: -; Connector Mounting: Panel Mount; Contact Plating: Gold Plated Contacts; Contact Material: C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L