Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF65-2428SCF

Rectangular Connector Contacts; DF65-2428SCF; HIROSE ELECTRIC; Tin; Crimp; 24 AWG; 28 AWG
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF65-2428SCF.

IHS

Datasheet8 pages8 years ago

element14 APAC

Sager Electronics

Newark

TME

Inventory History

3 month trend:
+18.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 26-24 AWG, Reel
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
TE Connectivity2110989-1
Connector Accessory, 0.051in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of HIROSE ELECTRIC DF65-2428SCF provided by its distributors.

Rectangular Connector Contacts; DF65-2428SCF; HIROSE ELECTRIC; Tin; Crimp; 24 AWG; 28 AWG
Connector Accessory, 0.035in Min Cable Dia, 0.043in Max Cable Dia, Contact, Copper Alloy
[SnapBee™]1.7mm Pitch, Low Profile Wire-to-Board Power Supply Connector, -35 ℃ to 105 ℃, RoHS
Hirose SCT
CONN FML SKT 24-28AWG CRIMP TIN / Female Blade Sockets Contact Tin 24-28 AWG Crimp
Contact, Df65 Series, Socket, 28 Awg, 24; |Hirose / Hrs DF65-2428SCF
Power to the Board Crimp Contact 24-28A WG Tin
Contact SKT Crimp ST Cable Mount T/R
Avnet Japan
CONTACT, SOCKET, 28-24AWG, CRIMP; Product Range: DF65 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Tin Plated Contacts; For Use With: Hirose DF65 Series Crimp Sock

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L