HIROSE ELECTRIC DF50A-8P-1V(51)

CONN HEADER SMD 8POS 1MM / Connector Header Surface Mount 8 position 0.039" (1.00mm)
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF50A-8P-1V(51).

IHS

Datasheet20 pages2 years ago

Farnell

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+53.41%

CAD Models

Download HIROSE ELECTRIC DF50A-8P-1V(51) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICDF50A-7P-1V(51)
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-7P-1V(51)
HIROSE ELECTRICDF50A-6P-1V(51)
Conn Shrouded Header HDR 6 POS 1mm Solder ST SMD Embossed T/R
HIROSE ELECTRICDF50A-10P-1V(51)
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-10P-1V(51)
Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Surface Mount Terminal
Pin Header, Signal, 1 mm, 1 Rows, 8 Contacts, Surface Mount Straight, Pico-Clasp 501331 Series
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of HIROSE ELECTRIC DF50A-8P-1V(51) provided by its distributors.

CONN HEADER SMD 8POS 1MM / Connector Header Surface Mount 8 position 0.039" (1.00mm)
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 8 Contacts, Surface Mount, DF50A Series
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-8P-1V(51)
1x8P 8P 1 Gold 1mm 8 -35℃~+85℃ Brass 1A Standing paste SMD,P=1mm Wire To Board Connector ROHS
Headers & Wire Housings 8P 1.0MM PITCH HDR S TRAIGHT SMT
CONNECTOR, HEADER, 8POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: DF50 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L