Harwin M40-3010846

Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M40-3010846.

IHS

Datasheet1 page6 years ago
Datasheet1 page6 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
HARWIN 1.0mmpitch6pSingle row pin header Wire-to-board connector, M40series, right angle, surface
Connector Wire to Board Header 8 Position 1.25mm Solder Straight SMD Embossed Tape and Reel
Pin Header, Signal, 1 mm, 1 Rows, 8 Contacts, Surface Mount Straight, Pico-Clasp 501331 Series
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Conn Shrouded Header (4 Sides) HDR 7 POS 1mm Solder ST SMD Pico-Clasp™ T/R

Descriptions

Descriptions of Harwin M40-3010846 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
1.00mm Pitch SIL Vertical SMT Pin Header, tin, 8 contacts
Wire-To-Board Connector, Vertical, M40-301 Series, Surface Mount, Plug, 8, 1 Mm Rohs Compliant: Yes |Harwin M40-3010846
HEADER, VERTICAL, SMT, 8WAY; Pitch Spacing: 1mm; No. of Contacts: 8Contacts; Gender: Plug; Product Range: M40-301 Series; Contact Termination Type: Surface Mount; No; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR